172704-0106
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber
Enhance the durability and performance of your D-Sub connectors with the FCT Plastic Backshell. Designed for Shielded applications, this backshell features a Shell Size 1 with a Straight Cable Outlet for seamless connectivity. Its IP67 Waterproof rating ensures reliable operation even in harsh environments, while the Large Inner Chamber accommodates various cable sizes (6-8mm). Crafted from Polyester with Nickel plating, it guarantees long-lasting quality. With an operating temperature range of -25 to 70°C and Elastomer seal material, it offers optimal protection. Ideal for industrial and outdoor use, this backshell is a crucial component for maintaining signal integrity. Trust in FCT Products for dependable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172704-0106 |
Series: | 172704 |
IP Rating: | IP67 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Seal Material: | Elastomer |
Cable Diameter: | 6 - 8 mm |
Operating Temperature Range: | -25 - 70 °C |
Shielded: | Yes |
Waterproof Dustproof: | Yes |
Backshell Material: | Polyester |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1727040106;FWH1AE |
SKU: | MOL172704-0106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | 509982 - Equipment Transfer, Production Transfer or Rearrangement . due to molex fct plant closure at Letiny in CZ partial production has to be transferred to a third party contracted manufacture (CIS) |
Download |
04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |