172704-0107
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, IP67 Waterproof, Large Inner Chamber
Part Aliases: Molex 1727040107 Molex FWH2AE
Enhance the connectivity of your D-Sub Connector with our FCT Plastic Backshell. Designed for optimal performance, this shielded backshell, with a Shell Size 2 and straight cable outlet, ensures secure and waterproof connections in harsh environments, boasting an IP67 rating. Featuring a large inner chamber, it accommodates cables with a diameter of 6-8mm, while its durable polyester construction with nickel plating guarantees long-lasting reliability. With a wide operating temperature range of -25 to 70°C and RoHS compliance, this backshell is a must-have accessory for industrial and commercial applications. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0107 |
Series: | 172704 |
IP Rating: | IP67 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Seal Material: | Elastomer |
Cable Diameter: | 6 - 8 mm |
Operating Temperature Range: | -25 - 70 °C |
Shielded: | Yes |
Waterproof Dustproof: | Yes |
Backshell Material: | Polyester |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1727040107 FWH2AE |
SKU: | MOL172704-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/20/2018 | 505131 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |