172704-0157
FCT High Power Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 10-12 AWG
Part Aliases: Molex 1727040157 Molex FMP053S103
Enhance power transmission with our FCT High Power Contact, designed for optimal performance in demanding applications. This female connector features a straight orientation and secure crimp termination, ensuring reliable connectivity. With 0.80µm gold plating over copper alloy, it guarantees high conductivity and durability. Suitable for 10-12 AWG wires, it's capable of handling up to 30 A of current. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your connectivity with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172704-0157 |
Series: | 172704 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 10 AWG, 12 AWG |
Product Name: | FCT Products |
Part Aliases: | 1727040157 FMP053S103 |
SKU: | MOL172704-0157 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download |
02/15/2016 | FCT20160215 - FCT To Molex Part Numbers. | Download |