200449-0001
2.00mm Pitch EdgeLock Crimp Terminal, Phosphor Bronze, Tin (Sn) Plating,Reel
Introducing the EdgeLock series, a cutting-edge solution for your connectivity needs. With a low amperage rating of 3A and a voltage capacity of 125V, these connectors are perfect for signal transmission applications. Featuring Phosphor Bronze contact material and Tin plating, they ensure reliable and durable performance. The termination method can be done through crimp or compression, accommodating wire sizes ranging from 24 AWG to 22 AWG. Designed for Wire to Board connections, these connectors come in a convenient reel packaging, making them easy to handle and install. With a mating cycle of 30 and RoHS compliance, you can trust in the quality and sustainability of your connections. Elevate your connectivity game with the EdgeLock series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200449-0001 |
Series: | 200449 - EdgeLock |
Amperage: | 3 A |
Connector Type: | EdgeLock |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 125 V |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 1 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 - 1.4 mm |
Part Aliases: | 2004490001 |
SKU: | MOL200449-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2022 | 512141 - Retraction of PCN 511009. Original PCN 511009 was initiated to transfer mentioned series PNs to molex India from Molex Korea Plant, transfer from Korea to India project has been put on hold for various reasons. |
Download |
11/30/2020 | 508362 - Change to Product. Reduce crimp strength to improve product performance | Download |
07/04/2020 | 508691 - Supplier Change. plating manufacturing will be transferred from supplier A to supplier B. | Download |