172708-0102

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 2 Circuits

Part Aliases: Molex 1727080102  
Enhance your power connectivity with our Mini-Fit TPA2 Receptacle Housing, designed for seamless integration in both wire-to-wire and wire-to-board applications. This dual-row housing, with a 4.20mm pitch, offers reliable performance with its UL 94V-2 compliant nylon construction, ensuring safety and durability. Featuring two circuits and glow-wire capability, it meets high standards of functionality. Operating efficiently in temperatures ranging from -40 to 105°C, this housing is ideal for diverse environments. Its polarized design, along with a lock to the mating part, guarantees secure connections. RoHS compliant and stackable, it's a versatile component for your connectivity needs. Elevate your projects with the Mini-Fit TPA2 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0102
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:2
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:1727080102
SKU:MOL172708-0102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: