172708-0106

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 6 Circuits

Part Aliases: Molex 1727080106  
Enhance your power circuit connections with this Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and designed for dual-row configurations, this housing is meticulously crafted from UL 94V-2 compliant nylon, ensuring durability and safety. Glow-wire capable, it meets stringent standards for fire resistance. With six circuits and polarized mating, it guarantees secure and efficient power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for wire-to-wire or wire-to-board applications, its versatility and reliability make it a vital component in any connectivity setup. RoHS compliant and stackable, it's the perfect choice for environmentally conscious and space-saving designs. Elevate your connector system with the Mini-Fit TPA2.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0106
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:1727080106
SKU:MOL172708-0106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: