172708-0108

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 8 Circuits

Part Aliases: Molex 1727080108  
Easily connect power circuits with our Mini-Fit TPA2 Receptacle Housing. Designed for durability and safety, this housing features a 4.20mm pitch and dual-row configuration for secure connections. Made of UL 94V-2 rated nylon, it meets stringent flammability standards and is glow-wire capable. With eight circuits, it offers ample connectivity for various applications. The black housing is not only visually sleek but also functional, with polarization for easy mating. Suitable for both wire-to-wire and wire-to-board setups, it ensures versatile use. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliability in diverse environments. Its locking feature adds an extra layer of security, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector system with the Mini-Fit TPA2 for efficient and dependable power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0108
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:8
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:1727080108
SKU:MOL172708-0108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: