172708-0110

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 10 Circuits

Part Aliases: Molex 1727080110  
Enhance your power connections with our Mini-Fit TPA2 Receptacle Housing. Featuring a 4.20mm pitch and dual-row design, this housing is a reliable choice for your wire-to-wire or wire-to-board applications. Constructed from UL 94V-2 compliant nylon, it offers durability and safety. With 10 circuits and polarized mating, it ensures secure and efficient connectivity. Glow-wire capable and operating within a wide temperature range of -40 to 105°C, it meets stringent performance standards. The housing locks to mating parts, providing added stability, and is RoHS compliant. Elevate your connector system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0110
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:10
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:1727080110
SKU:MOL172708-0110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: