172708-0112

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 12 Circuits

Part Aliases: Molex 1727080112  
Enhance your power connectivity with our Mini-Fit TPA2 Receptacle Housing. Designed for efficiency, this housing features a 4.20mm pitch and accommodates 12 circuits across two rows. Crafted from durable black UL 94V-2 rated nylon, it offers reliable performance in a range of environments, with a wide operating temperature range of -40 to 105°C. Glow-wire capable and polarized for secure mating, it ensures safety and compliance. Suitable for both wire-to-wire and wire-to-board connections, this housing is a versatile solution for your power circuit applications. Trust in its quality, as it is RoHS compliant and UL agency certified. Upgrade your connectivity with the Mini-Fit TPA2 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0112
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:12
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:1727080112
SKU:MOL172708-0112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: