172708-0116

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 16 Circuit

Part Aliases: Molex 1727080116  
Enhance your connectivity with our Mini-Fit TPA2 Receptacle Housing, featuring a 4.20mm pitch and dual-row design for efficient power distribution. Crafted from UL 94V-2 Glow-Wire Capable nylon in classic black, this housing offers durability and safety in one sleek package. With 16 circuits spread across two rows, it provides ample room for your connections. Engineered for wire-to-wire and wire-to-board applications, it ensures versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. With key features like polarization, lock compatibility, and RoHS compliance, it guarantees a secure and environmentally friendly connection. Upgrade your setup with the Mini-Fit TPA2 and experience seamless connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0116
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:16
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1727080116
SKU:MOL172708-0116

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: