172708-0120

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 20 Circuit

Part Aliases: Molex 1727080120  
Enhance your connectivity with our Mini-Fit TPA2 Receptacle Housing, featuring a 4.20mm pitch and dual-row design for efficient power transfer. Crafted with durable UL 94V-2 rated nylon, this housing is both reliable and safety-conscious, with glow-wire capability for added peace of mind. With 20 circuits and polarized mating, it ensures secure and accurate connections. Suitable for wire-to-wire and wire-to-board applications, it offers versatility in use. Operating in a wide temperature range of -40 to 105 °C, it is ideal for various environments. The black housing with a locking feature guarantees stability, while RoHS compliance underscores our commitment to quality and sustainability. Elevate your connectivity solutions with the Mini-Fit TPA2 Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0120
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1727080120
SKU:MOL172708-0120

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: