172708-0122
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 22 Circuit
Part Aliases: Molex 1727080122
Introducing the Mini-Fit TPA2 Receptacle Housing, a versatile connector designed for power applications. With a 4.20mm pitch and dual-row configuration, this housing accommodates 22 contacts in a sleek black finish. Made of durable nylon, it meets UL 94V-2 Glow-Wire Capable standards for added safety. Featuring a polarized design and lock to mating part feature, it ensures secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for wire-to-wire or wire-to-board setups, this housing offers reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity with the Mini-Fit TPA2 Receptacle Housing.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172708-0122 |
Color: | Black |
Series: | 172708 - Mini-Fit TPA2 |
Connector Type: | Mini-Fit TPA2 |
Gender: | Receptacle |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 1727080122 |
SKU: | MOL172708-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |