172708-0124

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2 Glow-Wire Capable, 24 Circuit

Part Aliases: Molex 1727080124  
Elevate your power connectivity with our Mini-Fit TPA2 Receptacle Housing. Designed for optimal performance, this housing features a 4.20mm pitch with dual rows, offering 24 circuits for efficient power transmission. Crafted from UL 94V-2 Glow-Wire Capable nylon in a sleek black finish, it ensures both durability and safety. Engineered for versatility, it is suitable for Wire to Wire and Wire to Board connections, with polarized mating and locking features for secure assembly. Operating seamlessly in a wide temperature range from -40 to 105°C, this housing is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your power systems with the Mini-Fit TPA2 Receptacle Housing, the epitome of reliability and performance in connector technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0124
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:24
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:1727080124
SKU:MOL172708-0124

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: