172877-0040

ValuSeal Plug Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural

Part Aliases: Molex 1728770040  
Enhance your connector assembly with the ValuSeal Plug Housing, offering efficient connectivity with its 4 circuits and 4.00mm pitch. Featuring a natural hue and a positive latch mechanism, this housing ensures secure and reliable performance. Crafted from durable polypropylene, it withstands a wide temperature range from -40 to 85 °C, making it suitable for various environments. With two rows of contacts and polarized mating, it guarantees a seamless connection every time. UL certified and RoHS compliant, this housing prioritizes safety and environmental responsibility. Ideal for wire-to-wire applications, it's a versatile component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172877-0040
Color:Natural
Series:172877 - ValuSeal
Connector Type:ValuSeal
Gender:Plug
Number of Contacts:4
Number of Rows:2
Pitch:4 mm
Material:Polypropylene
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:1728770040
SKU:MOL172877-0040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/27/2019507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s).
Last Time Buy Date: September 30, 2019
Download