173041-0001
ValuSeal Crimp Terminal, Male, 16-18 AWG, Tin (Sn)
Part Aliases: Molex 1730410001
Enhance your power connections with our ValuSeal Crimp Terminal for males, designed for 16-18 AWG wires. Featuring durable copper alloy construction with a tin (Sn) plating, it ensures reliable conductivity. With an amperage rating of 11 A and a voltage capacity of 250 VAC, it's ideal for various power applications. The crimp or compression termination method offers secure and efficient installation. RoHS compliant and with a mating cycle of 25, this terminal guarantees longevity and environmental responsibility. Suitable for wire-to-wire connection systems, it's a crucial component in maintaining seamless electrical contact.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173041-0001 |
Series: | 173041 - ValuSeal |
Amperage: | 11 A |
Connector Type: | ValuSeal |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 250 VAC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Mating Cycles: | 25 |
Wire Size: | 16 AWG, 18 AWG, .82 - 1.31 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 - 2.03 mm |
Part Aliases: | 1730410001 |
SKU: | MOL173041-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/27/2019 | 507447 - Discontinuance. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy Date: September 30, 2019 | Download |