173107-0067
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 21 Circuits, 17 Signal Contacts Loaded
Part Aliases: Molex 1731070067 Molex FM21WA4P-K120
Introducing our FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. This male connector features a straight orientation with solder cup termination, ensuring secure and reliable connections. With gold plating on the contacts and a tin-plated shell with dimples, it offers enhanced durability and conductivity. Loaded with 17 signal contacts out of its total 21 circuits, it accommodates multiple data transmission requirements. Operating at a maximum amperage of 7.5 A, it is suitable for various applications. Its two-row design and 20 AWG wire size compatibility make it easy to integrate into your setup. Made of high-quality steel and copper alloy, with RoHS compliance, this connector guarantees both performance and environmental responsibility. IP20 rated for protection against dust and solid objects, it ensures reliable operation even in challenging environments. Upgrade your connectivity with the FCT Mixed Layout D-Sub Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173107-0067 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 17 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731070067 FM21WA4P-K120 |
SKU: | MOL173107-0067 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |