173107-0068
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 21 Circuits, 17 Signal Contacts Loaded
Introducing the FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. This female connector features a straight orientation and solder cup termination, ideal for secure and reliable connections. With gold plating on the contacts and a tin-plated shell without dimples, it ensures excellent conductivity and durability. The 21-circuit design includes 17 signal contacts, accommodating a wide range of applications. Rated for 7.5A, it offers robust performance in demanding environments. Constructed with a steel shell and copper alloy contacts, it guarantees longevity and stability. Suitable for 20 AWG wire, this connector is a perfect choice for professional installations. With its IP20 rating and RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with the FCT Mixed Layout D-Sub Connector, delivering superior connectivity for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0068 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 17 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731070068;FM21WA4S-K121 |
SKU: | MOL173107-0068 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |