173107-0180
FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 13 Circuits, 10 Unloaded Signal Contact Positions
Enhance your connectivity solutions with the FCT Mixed Layout D-Sub Crimp Housing. This female connector features a tin-plated shell without dimples, offering durability and reliable performance. With 13 circuits and 10 unloaded signal contact positions, it ensures seamless data transmission. Designed for versatility, it accommodates wire sizes ranging from 24 AWG to 18 AWG. The straight orientation and dual-row layout make it easy to integrate into various systems. Constructed with steel shell material and boasting an IP20 rating, it guarantees protection against environmental factors. Trust in the quality of FCT Products for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0180 |
Series: | 173107 |
Number of Rows: | 2 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Shell Material: | Steel |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731070180;FL13W3S7-K121 |
SKU: | MOL173107-0180 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |