173111-0082
FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock
Enhance the durability and functionality of your D-Sub Connector with this Metal Backshell from FCT Products. Designed for Shell Size 2 connectors, this straight Cable Outlet backshell features a spacious inner chamber for easy cable management. Crafted from Zinc Die-cast with a protective Nickel plating, it ensures long-lasting performance in demanding environments. The solid metal shield provides superior EMI/RFI protection, while the included Rubber Bushing and Knurled Thumb Screw Lock offer secure cable connections. Perfect for industrial applications, this backshell guarantees reliable signal transmission and rugged durability. Upgrade your setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0082 |
Mount Type: | Knurled Thumb Screw Lock |
Shield Type: | Solid Metal |
Orientation: | Straight |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110082;FMK2G-K994 |
SKU: | MOL173111-0082 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |