173111-0132
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Knurled Thumb Screw Lock
Enhance the connectivity of your D-Sub Connector with our FCT Plastic Backshell, meticulously designed for Shielded applications in Shell Size 1. Featuring a Straight Cable Outlet and a generously sized Inner Chamber, this backshell ensures optimal signal integrity. The Knurled Thumb Screw Lock offers secure attachment, while the durable ABS / PC+ABS construction with Nickel plating guarantees longevity. RoHS compliant for environmental responsibility, it's a vital component in our range of high-quality FCT Products, perfect for demanding industrial environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0132 |
Mount Type: | Knurled Thumb Screw Lock |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Backshell Material: | ABS / PC+ABS |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110132;FKC1GA-K994E |
SKU: | MOL173111-0132 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |