173112-0047

FCT Coaxial Contact, Female, Straight, Solder Cup, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable

Part Aliases: Molex 1731120047   Molex FMX005S102  
Enhance your connectivity with this high-performance FCT Coaxial Contact, designed for optimum signal transmission. Featuring a female gender with a straight orientation and solder cup termination method, it offers seamless integration with RG-178BU, RG-196AU, or RG-404U cables. The contact is meticulously engineered with a copper alloy base plated with 1.30µm of gold over nickel, ensuring reliable conductivity and durability. With an impedance of 50 ohms, it guarantees efficient signal transfer. Operating in a wide temperature range from -55 to 135°C, this contact is suitable for various industrial applications. RoHS compliant and meticulously crafted, it boasts a mating cycle of 200, making it a dependable choice for your connectivity needs. Elevate your connectivity solutions with this FCT Coaxial Contact.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0047
Series:173112
Amperage:2 A
Gender:Female
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Coaxial
Orientation:Straight
Impedance:50 Ω
Compatible Wire Type:RG-178BU, RG-196AU, RG-404U
Operating Temperature Range:-55 - 135 °C
Contact Mating Area Plating Thickness:.8 µm
Mating Cycles:200
Type:Mixed Layout
Contact Termination Plating Thickness:1.300 µm
Product Name:FCT Products
Part Aliases:1731120047 FMX005S102
SKU:MOL173112-0047

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/17/2023514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download