173112-0052
FCT Coaxial Contact, Male, Straight, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-316U Double Braided Cable
Part Aliases: Molex 1731120052 Molex FMS006P102
Enhance your connectivity with our FCT Coaxial Contact, designed for seamless integration in RG-316U Double Braided Cables. This male contact features a straight orientation and a secure crimp termination method, ensuring reliable performance in demanding environments. With a 50 Ohm impedance and 1.30µm gold plating, it guarantees optimal signal transfer with minimal interference. Crafted from durable copper alloy with gold plating over nickel, this contact is not only high-performing but also compliant with RoHS standards. Elevate your connectivity solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0052 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Coaxial |
Orientation: | Straight |
Product Name: | FCT Products |
Part Aliases: | 1731120052 FMS006P102 |
SKU: | MOL173112-0052 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |