173112-0170

FCT Coaxial Contact, Male, Straight, Solder Cable Termination, 75 Ohms, 1.30µm Gold Plating, Short Version, for RG-179BU or RG-187AU Cable

Part Aliases: Molex 1731120170   Molex FMX002P102  
Enhance your connectivity with this high-quality FCT Coaxial Contact. Designed for male terminations, this straight contact is ideal for solder cable terminations on RG-179BU or RG-187AU cables. With 75 Ohm impedance and 1.30µm gold plating, it ensures reliable signal transmission. The short version is perfect for space-constrained applications. Crafted from copper alloy with gold plating over nickel, it guarantees durability and optimal conductivity. RoHS compliant, it meets stringent environmental standards. Upgrade your setup with this essential component from FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0170
Series:173112
Gender:Male
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Contact Type:Coaxial
Orientation:Straight
Product Name:FCT Products
Part Aliases:1731120170 FMX002P102
SKU:MOL173112-0170
Supplier Product:Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/17/2023514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new
Delivery unit. No changes will be made to the product as a result of this change.
Download