173112-0203
FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 18-22 AWG
Part Aliases: Molex 1731120203 Molex FK20P18-02V-5783
Enhance your connectivity with our meticulously crafted FCT Machined Contact. Designed for male termination, this contact features a precise crimping mechanism for seamless integration. Boasting 0.20µm gold plating over durable brass, it ensures optimal signal transmission and corrosion resistance. Suitable for 18-22 AWG wires, it guarantees a secure fit in a straight orientation. Compliant with RoHS standards, this contact is not only high-performing but also environmentally friendly. Elevate your interconnect solutions with FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0203 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Contact Type: | Machined Crimp |
Orientation: | Straight |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120203 FK20P18-02V-5783 |
SKU: | MOL173112-0203 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |