173110-0142
FCT Standard-Density Waterproof D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Front Panel Mount, Plastic Watertight Frame, 25 Circuits
Enhance your connectivity with our FCT Standard-Density Waterproof D-Sub Connector. Designed for optimal performance, this female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold plating and a plastic watertight frame, it offers durability and protection against corrosion. Perfect for front panel mounting, it has 25 circuits, ideal for various applications. Operating in a wide temperature range and boasting an IP67 rating for waterproof and dustproof capabilities, this connector is suitable for harsh environments. Its copper alloy contacts provide excellent conductivity, while the tin shell plating adds to its longevity. RoHS compliant and meticulously engineered, it guarantees quality and compliance with industry standards. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173110-0142 |
Color: | Red |
Series: | 173110 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP67 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Brass |
Operating Temperature Range: | -25 - 70 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Front Mount |
Panel Mount Method: | Thread-In |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Waterproof Dustproof: | Yes |
Product Name: | FCT Products |
Part Aliases: | 1731100142;FWDF25S |
SKU: | MOL173110-0142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |