173112-0217

FCT Machined Contact, Female, Crimp, 0.20µm Gold Plating, Split Tine, 18-22 AWG

Part Aliases: Molex 1731120217   Molex FK20SL18-02V-5783  
Enhance your connectivity with our FCT Machined Contact, Female. Featuring a durable brass construction with 0.20µm Gold Plating, this contact ensures reliable performance for your 18-22 AWG wires. The split tine design offers secure crimp termination, while the straight orientation allows for easy installation. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Upgrade your connections with FCT Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0217
Series:173112
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Gold over Nickel
Contact Type:Machined Crimp
Orientation:Straight
Wire Size:18 AWG, 20 AWG, 22 AWG
Product Name:FCT Products
Part Aliases:1731120217 FK20SL18-02V-5783
SKU:MOL173112-0217
Supplier Product:Contacts / FCT Products

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/17/2021Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change.Download