173112-0248
FCT Female Screw Lock, 4-40 UNC Inner and Outer Thread, 10.70mm Length, Tin-Plated Steel
Part Aliases: Molex 1731120248 Molex F-GSCH1/5-K129SN
Enhance the security and stability of your connections with this FCT Female Screw Lock. Featuring a 4-40 UNC inner and outer thread, this sleek and durable locking mechanism ensures a snug fit for your devices. Crafted from tin-plated steel, it offers reliable conductivity and long-lasting performance. With a length of 10.70mm, it is suitable for various applications. Rest assured, this RoHS-compliant accessory meets high industry standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0248 |
Series: | 173112 |
Product Name: | FCT Products |
Part Aliases: | 1731120248 F-GSCH1/5-K129SN |
SKU: | MOL173112-0248 |
Supplier Product: | Accessories / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | Packaging Method/Quantity Changing. Part(s) referenced in this notice will undergo packaging specification changes that may include a new Delivery unit, packaging size, changes to the label or packaging material. No changes will be made to the product as a result of this change. | Download |