173109-0070
HPD Standard-Density D-Sub Connector, Solder Pot, with Machined Male Contacts, Panel Mount, 37 Circuits
Part Aliases: Molex 1731090070 Molex F37P0G1
Enhance your connectivity with the HPD Standard-Density D-Sub Connector, designed for reliable performance in various applications. This male connector features 37 machined contacts for secure solder pot termination, ensuring robust signal transmission. Constructed with durable materials including copper alloy contacts plated with gold over nickel, it offers superior conductivity and corrosion resistance. The panel-mount design with a 2.84mm pitch and IP20 rating guarantees easy installation and protection against environmental factors. Operating efficiently in temperatures ranging from -55 to 130 °C, it is suitable for industrial use. With a shielded insert and flange mount method, this connector provides added security and stability. Compliant with RoHS regulations, it upholds environmental standards while delivering high-quality connectivity. Elevate your system with the FCT Products Standard Density D-Sub Connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173109-0070 |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Termination Method: | Solder Pot |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Number of Ports: | 1 |
Insert Material: | Thermoplastic |
Frame Material: | Tin-plated Steel |
Operating Temperature Range: | -55 - 130 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .8 µm |
Number of Contacts Loaded: | 37 |
Mating Cycles: | 500 |
Panel Mount Method: | Flange |
Shielded: | Yes |
Insert Color: | White |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Contact Termination Plating Thickness: | .8 µm |
Polarized to Mate: | Yes |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731090070 F37P0G1 |
SKU: | MOL173109-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |