173112-0308
FCT High Power Contact, Female, Straight, Solder Cup, 0.20µm Gold Plating, 16-20 AWG
Elevate your power connectivity with our FCT High Power Contact for female connectors. Designed for seamless integration, this straight contact features a solder cup termination method, suitable for 16-20 AWG wire sizes. Crafted from durable copper alloy with a 0.20µm gold plating, it ensures reliable performance and longevity. RoHS compliant and featuring nickel underplating, it guarantees both quality and environmental responsibility. Perfect for high-power applications, this contact is a must-have for your connector arsenal. Upgrade your setup today with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0308 |
Series: | 173112 |
Gender: | Female |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | High Power |
Orientation: | Straight |
Wire Size: | 16 AWG, 18 AWG, 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120308;FMP005S105 |
SKU: | MOL173112-0308 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. |
Download |