173112-0431
FCT Stamped Contact, Male, Crimp, 0.10µm Gold Plating, 24-28 AWG
Part Aliases: Molex 1731120431 Molex P7L26
Enhance connectivity with our FCT Stamped Contact for D-Sub & D-Ribbon Connectors. Designed for seamless integration, this male contact features a crimp termination method, ensuring secure attachment for optimal performance. With 0.10µm gold plating over durable copper alloy, it guarantees reliable conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 28 AWG, this straight orientation contact is versatile and adaptable to various applications. Rest assured, it meets RoHS compliance standards, aligning with our commitment to sustainability. Elevate your connectivity solutions with the precision and quality of FCT Products.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0431 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Stamped Crimp |
Orientation: | Straight |
Wire Size: | 24 AWG, 26 AWG, 28 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120431 P7L26 |
SKU: | MOL173112-0431 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |