173112-0644
FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 20-24 AWG
Part Aliases: Molex 1731120644 Molex S7L-K176
Enhance your connectivity with our high-performance FCT Stamped Contact. Featuring a female design for seamless integration, this contact is optimized for crimp termination with split tines, ensuring a secure and reliable connection. Boasting 0.80µm gold plating over nickel, it offers superior conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, this contact is versatile and efficient. With a current rating of 5A and an operating temperature range of -55 to 125°C, it guarantees optimal performance in a variety of environments. Trust in the durability of this contact, which is rated for 500 mating cycles, and rest assured that it complies with RoHS regulations for environmentally conscious manufacturing. Perfect for standard density applications, this FCT Stamped Contact is a must-have component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173112-0644 |
Series: | 173112 |
Amperage: | 5 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Stamped Crimp |
Orientation: | Straight |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating Thickness: | .8 µm |
Mating Cycles: | 500 |
Type: | Standard Density |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120644 S7L-K176 |
SKU: | MOL173112-0644 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |