173114-0231

FCT High-Density Waterproof D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 15 Circuits

Part Aliases: Molex 1731140231   Molex CT09-15P-2429  
Enhance your connectivity with this high-density waterproof D-Sub connector. Specifically designed for demanding environments, this male connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold plating for optimal conductivity, it offers 15 circuits in a compact design, perfect for space-constrained applications. The black housing, made of durable brass and PBT materials, not only provides excellent protection but also meets IP67 waterproof standards. Operating smoothly in a wide temperature range from -55 to 105°C, it guarantees performance in harsh conditions. Whether for industrial or outdoor use, this connector, shielded and RoHS compliant, is the ideal choice for high-quality data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173114-0231
Color:Black
Series:173114
Amperage:5 A
Gender:Male
Number of Contacts:15
Number of Rows:3
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Pitch:1.98 mm
IP Rating:IP67
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Brass
Operating Temperature Range:-55 - 105 °C
Number of Contacts Loaded:15
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:High Density
Mating Pitch:1.98 mm
Polarized to Mate:Yes
Wire Size:22 AWG
Waterproof Dustproof:Yes
Product Name:FCT Products
Part Aliases:1731140231 CT09-15P-2429
SKU:MOL173114-0231

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/31/2021509984 - Equipment Transfer, Production Transfer or Rearrangement. due to molex FCT plant closure at letiny in CZ partial production has to be transferred to leipzig at the jesewits plant of molexDownload