173300-0114
SpeedEdge Vertical Receptacle, 0.80mm Pitch, 5.60mm Height, 82 Circuits, UL94V-0, Black
Enhance your PCB connectivity with the SpeedEdge Vertical Receptacle. With a slim 0.80mm pitch and 5.60mm height, this black receptacle offers 82 circuits for seamless integration. UL94V-0 certified for safety, it features surface mount termination and durable copper alloy contacts plated with gold for optimal conductivity. Operating efficiently in a wide temperature range from -40°C to 105°C, it's perfect for various environments. RoHS compliant and CSA/UL certified, this high-quality receptacle ensures reliable performance in board-to-board connections. Packaged in embossed tape on a reel for convenience. Elevate your electronic projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173300-0114 |
Color: | Black |
Series: | 173300 - SpeedEdge |
Amperage: | 1 A |
Connector Type: | SpeedEdge |
Number of Contacts: | 82 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | .8 mm |
Voltage: | 250 VAC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 82 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .762 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | .8 mm |
Glow Wire Capable: | No |
Surface Mount Compatible: | Yes |
Unmated Height: | 5.6 mm |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1733000114 |
SKU: | MOL173300-0114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2019 | 507058 - Change to Product. Changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. |
Download |