173708-0002
PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Press Fit, 3.28mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness
Part Aliases: Molex 1737080002
The PowerPlane Low-Profile Bus Bar Receptacle Assembly, a high-performance solution for power connectivity. Designed for efficiency, this right-angle connector features a press-fit termination method with a 3.28mm tail length and screw mount for secure installation. With a robust 60A amperage rating, it ensures reliable power transmission. The copper alloy contacts with gold plating offer excellent conductivity, while the liquid crystal polymer housing guarantees durability. Ideal for high-power applications, this connector is compliant with RoHS standards and operates in a wide temperature range (-40 to 105°C). Perfect for board-to-board connections in various industries, it provides a secure and efficient solution for power distribution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173708-0002 |
Series: | 173708 - PowerPlane |
Amperage: | 60 A |
Connector Type: | PowerPlane |
Gender: | Female |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Right Angle |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | No |
Maximum Voltage: | 600 V AC |
Tail Length: | 3.28 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 1 |
Mating Cycles: | 200 |
PCB Locator: | No |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Mating Alignment: | No |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Product Name: | PowerPlane |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1737080002 |
SKU: | MOL173708-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |