173708-0005

PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Through Hole, 2.84mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness

Part Aliases: Molex 1737080005  
Enhance power connectivity with this Low-Profile Bus Bar Receptacle Assembly from our PowerPlane series. Designed for efficiency, it features a right-angle orientation and a through-hole mount with a 2.84mm tail length. With a robust construction capable of handling up to 60A and 600V AC, this female connector boasts a single contact in a single row. The contact material is Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it meets stringent standards for performance and safety, including RoHS compliance. Ideal for power applications, this assembly guarantees secure and durable connections on your PCB.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173708-0005
Series:173708 - PowerPlane
Amperage:60 A
Connector Type:PowerPlane
Gender:Female
Number of Contacts:1
Number of Rows:1
Mount Type:Through Hole
Termination Method:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Body Orientation:Right Angle
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:No
Maximum Voltage:600 V AC
Tail Length:2.84 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:1
Mating Cycles:200
PCB Locator:No
Insert Color:Black
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.58 mm
Mating Alignment:No
Supplier Product Group:Mezzanine & Board Stacking Connectors
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Product Name:PowerPlane
Material Flammability Standard:94V-0
Part Aliases:1737080005
SKU:MOL173708-0005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: