19002-0046
Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Metal Strip, Tab 6.35 x 0.81mm
Enhance connectivity with our Avikrimp Quick Disconnect, designed for seamless integration into 10-12 gauge wire setups. This female connector features a durable brass construction with tin plating, ensuring reliable performance at voltages up to 300V. The yellow color and 6.35 x 0.81mm tab dimensions make it easy to identify and install, while the nylon insulation guarantees safety and efficiency. With a straight orientation and compatibility with various tab widths and thicknesses, it offers versatility in application. Meeting stringent quality standards, including RoHS compliance, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-quality Avikrimp Quick Disconnect.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0046 |
Color: | Yellow |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.22 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020046;C-5265Z |
SKU: | MOL19002-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |