19002-0048
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 14-16 AWG wires, this efficient connector features a durable brass construction with tin plating for optimal conductivity. The vibrant blue Mylar Tape insulation not only ensures safety but also adds a pop of color for easy identification. With a voltage rating of 300V and operating temperature range of -65 to 105°C, it guarantees reliable performance in various environments. Its straight orientation and full insulation make installation a breeze, while its compatibility with 5.21mm tab widths and 0.51mm tab thicknesses offers versatility in applications. Crafted with high-quality materials and meeting RoHS compliance standards, this terminal is a must-have for any professional wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0048 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020048;BB-5287T |
SKU: | MOL19002-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |