19005-0008
InsulKrimp Fully Insulated Coupler, Female, for 14-16 AWG Wire, Continuous Molded Strip
Enhance your electrical connections with our InsulKrimp Fully Insulated Coupler. Specifically designed for 14-16 AWG wires, this female connector features a continuous molded strip for secure and efficient installation. The vibrant blue color signifies its compatibility with various applications, while its durable construction, with nylon and brass materials, ensures reliable performance. With a high voltage rating of 600V and operating temperature range of -65 to 105°C, it guarantees safety and stability in diverse environments. The tin-plated brass contacts provide excellent conductivity, while the full nylon insulation offers protection against potential risks. Whether for industrial or DIY projects, this InsulKrimp Coupler is a must-have component for professional results. Compliant with RoHS regulations, it upholds environmental standards without compromising quality. Elevate your wiring tasks with this essential connector, engineered for precision and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19005-0008 |
Color: | Blue |
Series: | 19005 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.19 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190050008;BB-2263C |
SKU: | MOL19005-0008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |