19007-0082
InsulKrimp Female Fully Insulated Quick Disconnect Flag for 10-12 AWG Wire, Tab 6.35 x 0.81mm, 94 V-0 Material
Part Aliases: Molex 0190070082 Molex C-2211V
Easily and securely connect 10-12 AWG wires with our InsulKrimp Female Fully Insulated Quick Disconnect Flag. Designed for efficiency, this connector features a 6.35 x 0.81mm tab, ensuring a snug fit. Crafted with high-quality materials, including brass contacts and nylon insulation, it offers reliable performance. With a 600V voltage rating and UL certification, you can trust it for various applications. Its durable construction, meeting flammability standards and operating in temperatures ranging from -65 to 105°C, guarantees safety and longevity. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any wiring project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0082 |
Color: | Yellow |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.6 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190070082 C-2211V |
SKU: | MOL19007-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |