19016-0042
Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm
The Krimptite Quick Disconnect is designed for easy and efficient termination of 14-16 gauge wires, with a tab width of 4.75mm and thickness of 0.51mm. Featuring a female connector type and straight orientation, it offers seamless connectivity for various applications. Constructed from high-quality brass with tin plating, it ensures reliable performance and durability. Compatible with Mylar tape, this connector is ideal for use in electronic assemblies. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this quick disconnect terminal streamlines your wire termination process with precision and ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0042 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160042;BB-1138T |
SKU: | MOL19016-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |