19022-0026
Krimptite Quick Disconnect, Male, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm
Enhance your electrical connections with our Krimptite Quick Disconnect, designed for seamless integration with 14-16 gauge wires. Crafted from durable brass with a zinc chromate finish, this male connector guarantees reliable performance. Its precise dimensions accommodate Mylar Tape and feature a 6.35 x 0.81mm tab for secure attachment. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for various applications, this connector ensures efficient power transmission. Upgrade your setup with this essential component for a seamless and dependable connection every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19022-0026 |
Series: | 19022 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Male |
Contact Material: | Brass |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Zinc Chromate |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Zinc Chromate |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190220026;MCT-1T |
SKU: | MOL19022-0026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/08/2018 | 503271 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |