19035-0002
Avikrimp Snap Plug, for 18-22 AWG Wire, Mylar Tape, 24.08mm Length
Enhance your wiring projects with the Avikrimp Snap Plug, a must-have for 18-22 AWG wires. This male connector, boasting a vibrant red hue, features a durable construction with a Mylar Tape for added protection. With a length of 24.08mm and a straight orientation, it offers easy and secure installations. The contact material is copper with a tin plating, ensuring reliable conductivity. Termination can be done via crimp or compression methods. Made of high-quality nylon and copper, it meets RoHS compliance standards. Packaged conveniently with adhesive tape on a reel, it's a versatile component for various applications, from household DIYs to professional setups. Trust in its UL and CSA agency certifications for peace of mind. Upgrade your connectivity with the Avikrimp Snap Plug.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19035-0002 |
Color: | Red |
Series: | 19035 - Avikrimp |
Connector Type: | Avikrimp, Snap Plug |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | Copper, Nylon |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.6 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190350002;A-559T |
SKU: | MOL19035-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |