19035-0005

Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 24.08mm Length

Part Aliases: Molex 0190350005   Molex B-579  
Enhance wire connections with our Avikrimp Snap Plug, meticulously designed for 14-16 AWG wires. Crafted with durable copper and tin plating, this male connector guarantees optimal conductivity. Its nylon construction ensures longevity, complemented by a straight orientation and partial insulation for seamless installation. With a compact 24.08mm length and vibrant blue hue, it offers both functionality and aesthetics. RoHS compliant and boasting tin plating in the contact mating area, it meets stringent quality standards. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19035-0005
Color:Blue
Series:19035 - Avikrimp
Connector Type:Avikrimp, Snap Plug
Gender:Male
Contact Material:Copper
Contact Plating:Tin
Material:Copper, Nylon
Insulation Material:Nylon (PA)
Orientation:Straight
Insulation Type:Partial
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:4.32 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190350005 B-579
SKU:MOL19035-0005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Product Change Notice Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download