19036-0001
Avikrimp Snap Plug, for 18-22 AWG Wire, Box, 24.31mm Length
Enhance your wire connections with our Avikrimp Snap Plug, designed for 18-22 AWG wires. Featuring a durable copper construction with tin plating, this male connector ensures reliable conductivity. The straight orientation and crimp or compression termination method make installation a breeze. Its red nylon insulation not only provides safety but also adds a pop of color to your setup. With UL and CSA certifications, you can trust in its quality and compliance. Perfect for various applications, this snap plug is a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19036-0001 |
Color: | Red |
Series: | 19036 - Avikrimp |
Connector Type: | Avikrimp, Snap Plug |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Contact Plating: | Tin |
Material: | Copper |
Insulation Material: | Nylon (PA) |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190360001;A-859 |
SKU: | MOL19036-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |