19036-0006

Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 24.31mm Length

Enhance your electrical connections with our Avikrimp Snap Plug, designed for 14-16 AWG wire. This essential component, featuring a male gender and durable copper construction with tin plating, ensures reliable conductivity. Measuring 24.31mm in length, it offers a secure fit for various applications. The blue nylon insulation provides insulation and protection, meeting high material flammability standards for safety. With UL and CSA agency certifications, you can trust in its quality and performance. Upgrade your crimp terminals with this versatile and essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19036-0006
Color: Blue
Series: 19036 - Avikrimp
Connector Type: Avikrimp, Snap Plug
Gender: Male
Contact Material: Copper
Contact Plating: Tin
Material: Copper
Insulation Material: Nylon (PA)
Orientation: Straight
Insulation Type: Partial
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E152602
Contact Termination Plating: Tin
Wire Insulation Diameter: 4.3 mm
Glow Wire Capable: No
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190360006;B-879
SKU: MOL19036-0006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download