19044-0185
Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Part Aliases: Molex 0190440185
Enhance your heavy-duty wire connections with our Krimptite Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal offers reliable crimp or compression termination, ensuring secure and efficient conductivity. With a 3/8" stud size and durable tin plating, it guarantees long-lasting performance in various applications. Its closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for professional use, this terminal is UL and LR certified, meeting stringent quality standards. Upgrade your wire connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19044-0185 |
Series: | 19044 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190440185 |
SKU: | MOL19044-0185 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |