19057-0005
RING AVIKRIMP (A-520-06)
Enhance your connectivity with our Avikrimp Ring, designed for efficient crimp or compression terminations. Featuring a vibrant red hue, this connector boasts a durable construction with a copper contact material and nylon insulation, meeting stringent material flammability standards. Its closed barrel design ensures secure wire attachment, accommodating a range of wire sizes from 22 AWG to 1.5 mm². With UL and CSA agency certifications, as well as RoHS compliance, rest assured of its quality and environmental responsibility. Suitable for various applications, this Avikrimp Ring guarantees reliable performance even in high-temperature environments, making it a versatile and essential component in your connectivity arsenal. Elevate your projects with seamless and durable terminations using the Avikrimp Ring.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19057-0005 |
Color: | Red |
Series: | 19057 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570005;A-520-06 |
SKU: | MOL19057-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |