19057-0015
RING AVIKRIMP (A-522-14)
Enhance your electrical connections with the Avikrimp (A-522-14) Ring Terminal in striking red. Designed for efficient crimp or compression termination, this connector ensures secure contact with its copper construction and tin plating. Its durable nylon insulation, meeting flammability standards, guarantees safe operation even at 105°C. Compatible with wire sizes ranging from 22 AWG to 18 AWG, this terminal accommodates various applications with ease. Trust in its quality, certified by LR18689 and E32244, and rest assured of its environmental compliance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19057-0015 |
Color: | Red |
Series: | 19057 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 1/4" (M6) |
Insulation Material: | Nylon (PA) |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190570015;A-522-14 |
SKU: | MOL19057-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |