19069-0062
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Part Aliases: Molex 0190690062 Molex AA-133-10T
Enhance your wiring projects with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of our 19069 series, ensures secure and reliable connections with its crimp or compression termination method. Featuring a tin contact plating and closed barrel design, it guarantees optimal conductivity and durability. With UL and CSA agency certifications, you can trust in its quality and performance. RoHS compliant and packaged conveniently on a reel with adhesive tape, it's a must-have for any professional or DIY enthusiast working with 22-18 AWG wires. Elevate your electrical connections with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19069-0062 |
Series: | 19069 - Krimptite |
Connector Type: | Krimptite |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
Contact Termination Plating: | Tin |
Barrel Type: | Closed |
Part Aliases: | 0190690062 AA-133-10T |
SKU: | MOL19069-0062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |