33472-2001

MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black

Part Aliases: Molex 0334722001  
Enhance your power connections with this MX150 Sealed Female Connector. Designed for optimal performance, it features dual rows and 20 circuits, ensuring efficient transmission. With a black color and polarization A, it offers both functionality and sleek aesthetics. Crafted from a durable Modified Polystyrene Alloy, it guarantees longevity even in harsh environments, with an operating temperature range of -40 to 125 °C. Perfect for wire to wire or wire to board applications, this connector is a versatile solution for your connectivity needs. RoHS compliant and featuring connector lock and polarization, it prioritizes safety and reliability. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33472-2001
Color:Black, Natural
Series:33472 - MX150
Connector Type:MX150
Gender:Receptacle
Number of Contacts:20
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Polarization:A
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:MX150
Part Aliases:0334722001
SKU:MOL33472-2001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/06/2026516443 - Equipment/Production Transfer. Molex is transferring 4 new molds, 1 transfer mold and 2
assambly lines to support the new American demand from Chengdu, China. Guadalajara site 2 already
produces some series. China will continue support the EU/Asia demand.
Download
06/16/2025515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
12/31/2024516232 - Full Retraction of PCN 514062. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. Molex Has identified and is exploring a list of countermeasures in lieu of the proposed design change to prevent damage to the connector during the assembly process. for this reason molex is retracting the ppcn and will re-initiate them should there be a need in the future. customers will continue to receive parts with existing design level.Download
08/01/2024514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture
the affected part(s). This PCN is due to where the demand is located and desire to local to local supply.
The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We
are starting these transfers in later Q3 2024. No product changes will be made as part of this change.
Download
04/04/2024514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process.Download
02/29/2024514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex
Guadalajara 2. The reason for this Partial Retraction is because we have already released these part
numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site
Download
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download
05/09/2023512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change.Download
08/17/2022512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers.
Download
07/29/2022510937 - Change Supplier. in efforts to mitigate the supply risk of resin material our current supplier for SPS/PA66 grade of material will be transitioning to a new Sub-Supplier fir compounding.Download
03/01/2021509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function.
Download
05/05/2020508316 - Capacity change or tool replacement. MX15 2/10 RCPT TPA & CAP capacity mold is being fabricated in Molex Chengdu to support increasing demand.
Download
06/30/2017502543 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/09/2017502524 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/09/2017502525 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
12/01/2016501734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
10/21/2016501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
10/19/2016500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling.Download
08/30/2015GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes.Download
02/20/2015GCM 10664190 - New, Modified, Or Replacement Tooling.Download
05/28/2014GCM 10635453 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that copy machine will be implemented on MX150 2X10F series. The reason of this change is add capacity. No change will be impact to product's form fit function.Download